2RL1400L-8/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,56270 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 916
Unit Price: 1,42000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,66007 €
Datasheet

Parametric Equivalent


Shenzhen Ruilongyuan Electronics Co.Ltd
In Stock: 0
Unit Price: 1,19000 €
Datasheet
Gas Discharge Tube 1400 V 5000A (5kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2RL1400L-8/TR

DigiKey Part Number
13-2RL1400L-8/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2RL1400L-8/TR
Description
GDT 1400V 5KA 2 POLE TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 1400 V 5000A (5kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
5000A (5kA)
Manufacturer
YAGEO
Tolerance
±20%
Series
Number of Poles
2
Packaging
Tape & Reel (TR)
Fail Short
No
Part Status
Active
Mounting Type
Through Hole
Voltage - DC Spark Over (Nom)
1400 V
Package / Case
Axial Cylinder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2RL1400L-8/BYAGEO013-2RL1400L-8/B-ND0,56270 €Parametric Equivalent
2095-140-BLFBourns Inc.916118-2095-140-BLF-ND1,42000 €Parametric Equivalent
2095-140-BT1LFBourns Inc.02095-140-BT1LF-ND0,66007 €Parametric Equivalent
2R1400T-5Shenzhen Ruilongyuan Electronics Co.Ltd05789-2R1400T-5TR-ND1,19000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,46812 €234,06 €
Manufacturers Standard Package
Unit Price without VAT:0,46812 €
Unit Price with VAT:0,55706 €