
2RL075M-6 | |
|---|---|
DigiKey Part Number | 13-2RL075M-6TR-ND - Tape & Reel (TR) 13-2RL075M-6CT-ND - Cut Tape (CT) 13-2RL075M-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2RL075M-6 |
Description | GDT 75V 5KA 1 POLE SMD REEL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 5000A (5kA) ±20% 1 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 75 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 1 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 5 | 0,56400 € | 2,82 € |
| 10 | 0,52200 € | 5,22 € |
| 50 | 0,43260 € | 21,63 € |
| 100 | 0,39910 € | 39,91 € |
| 250 | 0,35876 € | 89,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,31318 € | 250,54 € |
| 1.600 | 0,28866 € | 461,86 € |
| 2.400 | 0,27516 € | 660,38 € |
| 4.000 | 0,25897 € | 1.035,88 € |
| 5.600 | 0,24879 € | 1.393,22 € |
| 8.000 | 0,23921 € | 1.913,68 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

