Gas Discharge Tube 800 V 3000A (3kA) ±20% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2RK800M-4

DigiKey Part Number
13-2RK800M-4TR-ND - Tape & Reel (TR)
13-2RK800M-4CT-ND - Cut Tape (CT)
13-2RK800M-4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2RK800M-4
Description
GDT 800V 3KA 2 POLE SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 800 V 3000A (3kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
800 V
Impulse Discharge Current (8/20µs)
3000A (3kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.725
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
50,59000 €2,95 €
100,54400 €5,44 €
500,45140 €22,57 €
1000,41660 €41,66 €
2500,37448 €93,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,32241 €290,17 €
1.8000,29714 €534,85 €
2.7000,28322 €764,69 €
4.5000,26653 €1.199,38 €
6.3000,25603 €1.612,99 €
9.0000,25076 €2.256,84 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €