Parametric Equivalent
Parametric Equivalent

2RK1200M-4 | |
|---|---|
DigiKey Part Number | 13-2RK1200M-4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2RK1200M-4 |
Description | GDT 1200V 3KA 2 POLE SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1200 V 3000A (3kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 3000A (3kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 1200 V | Package / Case 2-SMD Cylinder Square End |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2RK1200M-6 | YAGEO | 0 | 13-2RK1200M-6TR-ND | 0,35300 € | Parametric Equivalent |
| 2093-120-SM-RPLF | Bourns Inc. | 3.107 | 2093-120-SM-RPLFCT-ND | 1,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,31688 € | 285,19 € |
| Unit Price without VAT: | 0,31688 € |
|---|---|
| Unit Price with VAT: | 0,37709 € |



