271KH07 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,10246 $

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09620 $

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09215 $

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,10246 $

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09620 $

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09215 $

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09620 $

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09215 $
270 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

271KH07

DigiKey Part Number
13-271KH07-ND
Manufacturer
Manufacturer Product Number
271KH07
Description
VARISTOR 270V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
270 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
175 V
Maximum DC Volts
225 V
Varistor Voltage (Min)
243 V
Varistor Voltage (Typ)
270 V
Varistor Voltage (Max)
297 V
Current - Surge
1.2 kA
Energy
18J
Number of Circuits
1
Capacitance @ Frequency
185 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1.0000,10246 $102,46 $
Manufacturers Standard Package
Unit Price without VAT:0,10246 $
Unit Price with VAT:0,12193 $