
271KD20 | |
|---|---|
DigiKey Part Number | 13-271KD20-ND |
Manufacturer | |
Manufacturer Product Number | 271KD20 |
Description | VARISTOR 270V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 175 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 243 V | |
Varistor Voltage (Typ) | 270 V | |
Varistor Voltage (Max) | 297 V | |
Current - Surge | 6.5 kA | |
Energy | 127J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1500 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,26300 € | 2,63 € |
| 25 | 0,23520 € | 5,88 € |
| 100 | 0,20390 € | 20,39 € |
| 250 | 0,18896 € | 47,24 € |
| 500 | 0,17992 € | 89,96 € |
| 1.000 | 0,17251 € | 172,51 € |
| 2.500 | 0,16468 € | 411,70 € |
| 5.000 | 0,15995 € | 799,75 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

