Gas Discharge Tube 3600 V 3000A (3kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK12018002-H

DigiKey Part Number
13-BK12018002-H-ND
Manufacturer
Manufacturer Product Number
BK12018002-H
Description
GDT 3600V 3KA 2 POLE TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 3600 V 3000A (3kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Box
Part Status
Active
Voltage - DC Spark Over (Nom)
3600 V
Impulse Discharge Current (8/20µs)
3000A (3kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,77000 €0,77 €
50,64400 €3,22 €
100,59400 €5,94 €
500,49260 €24,63 €
1000,45450 €45,45 €
2500,40852 €102,13 €
5000,37678 €188,39 €
1.0000,34735 €347,35 €
5.0000,28706 €1.435,30 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €