P6KE47CA-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,08777 €
Datasheet
64.8V Clamp 9.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE47CA-AT/TR13

DigiKey Part Number
13-P6KE47CA-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE47CA-AT/TR13
Description
TVS DIODE 40.2VWM 64.8V DO204AC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
64.8V Clamp 9.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40.2V
Voltage - Breakdown (Min)
44.7V
Voltage - Clamping (Max) @ Ipp
64.8V
Current - Peak Pulse (10/1000µs)
9.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08020 €320,80 €
8.0000,07376 €590,08 €
12.0000,07046 €845,52 €
20.0000,06673 €1.334,60 €
28.0000,06451 €1.806,28 €
40.0000,06315 €2.526,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08020 €
Unit Price with VAT:0,09544 €