271KD14-FTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 213
Unit Price: 0,16000 $

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,12830 $

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,12830 $

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,13808 $

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,12885 $

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,12885 $

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,12830 $

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,12830 $

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,13808 $

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,12885 $

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,13808 $

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,12885 $

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,14223 $

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,13808 $
270 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

271KD14-FTB

DigiKey Part Number
13-271KD14-FTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
271KD14-FTB
Description
VARISTOR 270V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
270 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
175 V
Maximum DC Volts
225 V
Varistor Voltage (Min)
243 V
Varistor Voltage (Typ)
270 V
Varistor Voltage (Max)
297 V
Current - Surge
4.5 kA
Energy
70J
Number of Circuits
1
Capacitance @ Frequency
740 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
7500,13325 $99,94 $
Manufacturers Standard Package
Unit Price without VAT:0,13325 $
Unit Price with VAT:0,15857 $