101KD14J-OP10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,11192 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,11479 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,11479 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,13773 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,13773 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,13773 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,13773 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,11479 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,13773 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,13773 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,13773 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,13773 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,11192 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,13118 €
100 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101KD14J-OP10

DigiKey Part Number
13-101KD14J-OP10-ND
Manufacturer
Manufacturer Product Number
101KD14J-OP10
Description
VARISTOR 100V 6KA DISC 14MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
110 V
Manufacturer
YAGEO
Current - Surge
6 kA
Series
Energy
33J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
2000 pF @ 1 kHz
Maximum AC Volts
60 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
85 V
Mounting Type
Through Hole
Varistor Voltage (Min)
90 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
100 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
101KD14JYAGEO013-101KD14J-ND0,11192 €Parametric Equivalent
101KD14J-FYAGEO013-101KD14J-F-ND0,11479 €Parametric Equivalent
101KD14J-FP10YAGEO013-101KD14J-FP10-ND0,11479 €Parametric Equivalent
101KD14J-FP10TBYAGEO013-101KD14J-FP10TB-ND0,13773 €Parametric Equivalent
101KD14J-FP10TRYAGEO013-101KD14J-FP10TR-ND0,13773 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.2000,11479 €367,33 €
Unit Price without VAT:0,11479 €
Unit Price with VAT:0,13660 €