
270KD14 | |
|---|---|
DigiKey Part Number | 13-270KD14-ND |
Manufacturer | |
Manufacturer Product Number | 270KD14 |
Description | VARISTOR 27V 1KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 17 V | |
Maximum DC Volts | 22 V | |
Varistor Voltage (Min) | 24 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 31 V | |
Current - Surge | 1 kA | |
Energy | 6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 7400 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17700 € | 1,77 € |
| 25 | 0,15720 € | 3,93 € |
| 100 | 0,13500 € | 13,50 € |
| 400 | 0,12003 € | 48,01 € |
| 800 | 0,11448 € | 91,58 € |
| 1.200 | 0,11169 € | 134,03 € |
| 2.800 | 0,10681 € | 299,07 € |
| 5.200 | 0,10391 € | 540,33 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

