Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

241KH10 | |
|---|---|
DigiKey Part Number | 13-241KH10-ND |
Manufacturer | |
Manufacturer Product Number | 241KH10 |
Description | VARISTOR 240V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 240 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Category | Varistor Voltage (Max) 264 V |
Manufacturer YAGEO | Current - Surge 2.5 kA |
Series | Energy 35J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 420 pF @ 1 kHz |
Maximum AC Volts 150 V | Operating Temperature -40°C ~ 140°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 240 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 241KH10-F | YAGEO | 0 | 13-241KH10-F-ND | 0,09758 € | Parametric Equivalent |
| 241KH10-FTB | YAGEO | 0 | 13-241KH10-FTB-ND | 0,09121 € | Parametric Equivalent |
| 241KH10-FTR | YAGEO | 0 | 13-241KH10-FTR-ND | 0,09026 € | Parametric Equivalent |
| 241KH10-O | YAGEO | 0 | 13-241KH10-O-ND | 0,09758 € | Parametric Equivalent |
| 241KH10-OTB | YAGEO | 0 | 13-241KH10-OTB-ND | 0,09121 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,09758 € | 48,79 € |
| Unit Price without VAT: | 0,09758 € |
|---|---|
| Unit Price with VAT: | 0,11612 € |


