Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

241KH07J-FTR | |
|---|---|
DigiKey Part Number | 13-241KH07J-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 241KH07J-FTR |
Description | VARISTOR 240V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 240 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Category | Varistor Voltage (Max) 264 V |
Manufacturer YAGEO | Current - Surge 1.75 kA |
Series | Energy 21J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 210 pF @ 1 kHz |
Maximum AC Volts 150 V | Operating Temperature -40°C ~ 140°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 240 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 241KH07J | YAGEO | 0 | 13-241KH07J-ND | 0,05659 € | Parametric Equivalent |
| 241KH07J-F | YAGEO | 0 | 13-241KH07J-F-ND | 0,05942 € | Parametric Equivalent |
| 241KH07J-FTB | YAGEO | 0 | 13-241KH07J-FTB-ND | 0,07131 € | Parametric Equivalent |
| 241KH07J-O | YAGEO | 0 | 13-241KH07J-O-ND | 0,05942 € | Parametric Equivalent |
| 241KH07J-OTB | YAGEO | 0 | 13-241KH07J-OTB-ND | 0,07131 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07131 € | 713,10 € |
| Unit Price without VAT: | 0,07131 € |
|---|---|
| Unit Price with VAT: | 0,08486 € |


