Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

220KD05-FTR | |
|---|---|
DigiKey Part Number | 13-220KD05-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 220KD05-FTR |
Description | VARISTOR 22V 100A DISC 5MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 V 100 A Varistor 1 Circuit Through Hole Disc 5mm |
Category | Varistor Voltage (Max) 26 V |
Manufacturer YAGEO | Current - Surge 100 A |
Series | Energy 0.5J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1150 pF @ 1 kHz |
Maximum AC Volts 14 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 18 V | Mounting Type Through Hole |
Varistor Voltage (Min) 19.5 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 22 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 220KD05 | YAGEO | 0 | 13-220KD05-ND | 0,03611 € | Parametric Equivalent |
| 220KD05-F | YAGEO | 0 | 13-220KD05-F-ND | 0,03793 € | Parametric Equivalent |
| 220KD05-FTB | YAGEO | 0 | 13-220KD05-FTB-ND | 0,04552 € | Parametric Equivalent |
| 220KD05-O | YAGEO | 0 | 13-220KD05-O-ND | 0,03793 € | Parametric Equivalent |
| 220KD05-OTB | YAGEO | 0 | 13-220KD05-OTB-ND | 0,04552 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04552 € | 455,20 € |
| Unit Price without VAT: | 0,04552 € |
|---|---|
| Unit Price with VAT: | 0,05417 € |


