
201KH05-F | |
---|---|
DigiKey Part Number | 13-201KH05-F-ND |
Manufacturer | |
Manufacturer Product Number | 201KH05-F |
Description | VARISTOR 200V 800A DISC 5MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 200 V 800 A Varistor 1 Circuit Through Hole Disc 5mm |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 170 V | |
Varistor Voltage (Min) | 180 V | |
Varistor Voltage (Typ) | 200 V | |
Varistor Voltage (Max) | 220 V | |
Current - Surge | 800 A | |
Energy | 8.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 125 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,08789 € | 87,89 € |
Unit Price without VAT: | 0,08789 € |
---|---|
Unit Price with VAT: | 0,10459 € |