Similar

Category | Varistor Voltage (Max) 225 V |
Manufacturer YAGEO | Current - Surge 10 kA |
Series | Energy 140J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2000 pF @ 1 kHz |
Maximum AC Volts 130 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 170 V | Features Thermally Protected |
Varistor Voltage (Min) 185 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 200 V | Package / Case Disc 20mm 3-Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOVTP20V130T | Eaton - Electronics Division | 2.503 | 283-MOVTP20V130T-ND | 1,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,81245 € | 812,45 € |
| Unit Price without VAT: | 0,81245 € |
|---|---|
| Unit Price with VAT: | 0,96682 € |


