201KD07-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,05220 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,04875 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,04650 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,05220 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,04875 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,04650 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,04875 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08708 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08708 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08176 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,07832 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08708 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08176 €
200 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

201KD07-TR

DigiKey Part Number
13-201KD07-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
201KD07-TR
Description
VARISTOR 200V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
220 V
Manufacturer
YAGEO
Current - Surge
1.2 kA
Series
Energy
13J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
250 pF @ 1 kHz
Maximum AC Volts
130 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
170 V
Mounting Type
Through Hole
Varistor Voltage (Min)
180 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
200 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
201KD07YAGEO013-201KD07-ND0,08000 €Parametric Equivalent
201KD07-FYAGEO013-201KD07-F-ND0,05220 €Parametric Equivalent
201KD07-FTBYAGEO013-201KD07-FTB-ND0,04875 €Parametric Equivalent
201KD07-FTRYAGEO013-201KD07-FTR-ND0,04650 €Parametric Equivalent
201KD07-OYAGEO013-201KD07-O-ND0,05220 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,04650 €93,00 €
Manufacturers Standard Package
Unit Price without VAT:0,04650 €
Unit Price with VAT:0,05534 €