Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

201KD05J-TB | |
|---|---|
DigiKey Part Number | 13-201KD05J-TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 201KD05J-TB |
Description | VARISTOR 200V 800A DISC 5MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 200 V 800 A Varistor 1 Circuit Through Hole Disc 5mm |
Category | Varistor Voltage (Max) 220 V |
Manufacturer YAGEO | Current - Surge 800 A |
Series | Energy 8.5J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 125 pF @ 1 kHz |
Maximum AC Volts 130 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 170 V | Mounting Type Through Hole |
Varistor Voltage (Min) 180 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 200 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 201KD05J | YAGEO | 0 | 13-201KD05J-ND | 0,05626 € | Parametric Equivalent |
| 201KD05J-F | YAGEO | 0 | 13-201KD05J-F-ND | 0,05767 € | Parametric Equivalent |
| 201KD05J-FTB | YAGEO | 0 | 13-201KD05J-FTB-ND | 0,06921 € | Parametric Equivalent |
| 201KD05J-FTR | YAGEO | 0 | 13-201KD05J-FTR-ND | 0,06921 € | Parametric Equivalent |
| 201KD05J-O | YAGEO | 0 | 13-201KD05J-O-ND | 0,05767 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,06590 € | 395,40 € |
| Unit Price without VAT: | 0,06590 € |
|---|---|
| Unit Price with VAT: | 0,07842 € |


