Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

181KH20-FTR | |
|---|---|
DigiKey Part Number | 13-181KH20-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 181KH20-FTR |
Description | VARISTOR 180V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 180 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Category | Varistor Voltage (Max) 198 V |
Manufacturer YAGEO | Current - Surge 6.5 kA |
Series | Energy 85J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2200 pF @ 1 kHz |
Maximum AC Volts 115 V | Operating Temperature -40°C ~ 140°C (TA) |
Maximum DC Volts 150 V | Mounting Type Through Hole |
Varistor Voltage (Min) 162 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 180 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 181KH20 | YAGEO | 0 | 13-181KH20-ND | 0,31295 € | Parametric Equivalent |
| 181KH20-F | YAGEO | 0 | 13-181KH20-F-ND | 0,31295 € | Parametric Equivalent |
| 181KH20-FP7.5 | YAGEO | 0 | 13-181KH20-FP7.5-ND | 0,31295 € | Parametric Equivalent |
| 181KH20-FP7.5TB | YAGEO | 0 | 13-181KH20-FP7.5TB-ND | 0,31295 € | Parametric Equivalent |
| 181KH20-FP7.5TR | YAGEO | 0 | 13-181KH20-FP7.5TR-ND | 0,31295 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,31295 € | 125,18 € |
| Unit Price without VAT: | 0,31295 € |
|---|---|
| Unit Price with VAT: | 0,37241 € |


