Parametric Equivalent
Parametric Equivalent

162KD14-FP10 | |
|---|---|
DigiKey Part Number | 13-162KD14-FP10-ND |
Manufacturer | |
Manufacturer Product Number | 162KD14-FP10 |
Description | VARISTOR 1.6KV 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.6 kV 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 1 kV | |
Maximum DC Volts | 1.28 kV | |
Varistor Voltage (Min) | 1.44 kV | |
Varistor Voltage (Typ) | 1.6 kV | |
Varistor Voltage (Max) | 1.76 kV | |
Current - Surge | 4.5 kA | |
Energy | 243J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 140 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 0,58087 € | 87,13 € |
| Unit Price without VAT: | 0,58087 € |
|---|---|
| Unit Price with VAT: | 0,69124 € |


