150 V 25 kA Varistor 1 Circuit Chassis Mount Disc 32mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151KD32

DigiKey Part Number
13-151KD32-ND
Manufacturer
Manufacturer Product Number
151KD32
Description
VARISTOR 150V 25KA DISC 32MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 V 25 kA Varistor 1 Circuit Chassis Mount Disc 32mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
95 V
Maximum DC Volts
125 V
Varistor Voltage (Min)
135 V
Varistor Voltage (Typ)
150 V
Varistor Voltage (Max)
165 V
Current - Surge
25 kA
Energy
225J
Number of Circuits
1
Capacitance @ Frequency
5400 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Disc 32mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
602,39200 €143,52 €
Manufacturers Standard Package
Unit Price without VAT:2,39200 €
Unit Price with VAT:2,84648 €