Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

151KD10J-FTR | |
|---|---|
DigiKey Part Number | 13-151KD10J-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 151KD10J-FTR |
Description | VARISTOR 150V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Category | Varistor Voltage (Max) 165 V |
Manufacturer YAGEO | Current - Surge 3.5 kA |
Series | Energy 25J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 670 pF @ 1 kHz |
Maximum AC Volts 95 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 125 V | Mounting Type Through Hole |
Varistor Voltage (Min) 135 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 150 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 151KD10J | YAGEO | 0 | 13-151KD10J-ND | 0,09758 € | Parametric Equivalent |
| 151KD10J-F | YAGEO | 0 | 13-151KD10J-F-ND | 0,09758 € | Parametric Equivalent |
| 151KD10J-FTB | YAGEO | 0 | 13-151KD10J-FTB-ND | 0,09121 € | Parametric Equivalent |
| 151KD10J-O | YAGEO | 0 | 13-151KD10J-O-ND | 0,09758 € | Parametric Equivalent |
| 151KD10J-OTB | YAGEO | 0 | 13-151KD10J-OTB-ND | 0,09121 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08708 € | 87,08 € |
| Unit Price without VAT: | 0,08708 € |
|---|---|
| Unit Price with VAT: | 0,10363 € |


