Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Varistor Voltage (Max) 165 V |
Manufacturer YAGEO | Current - Surge 1.75 kA |
Series | Energy 15J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 330 pF @ 1 kHz |
Maximum AC Volts 95 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 125 V | Mounting Type Through Hole |
Varistor Voltage (Min) 135 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 150 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 151KD07J | YAGEO | 0 | 13-151KD07J-ND | 0,05626 € | Parametric Equivalent |
| 151KD07J-FTB | YAGEO | 0 | 13-151KD07J-FTB-ND | 0,05718 € | Parametric Equivalent |
| 151KD07J-FTR | YAGEO | 0 | 13-151KD07J-FTR-ND | 0,05718 € | Parametric Equivalent |
| 151KD07J-O | YAGEO | 0 | 13-151KD07J-O-ND | 0,05626 € | Parametric Equivalent |
| 151KD07J-OTB | YAGEO | 0 | 13-151KD07J-OTB-ND | 0,05718 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05626 € | 225,04 € |
| Unit Price without VAT: | 0,05626 € |
|---|---|
| Unit Price with VAT: | 0,06695 € |




