Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

121KH14-FP10TR | |
|---|---|
DigiKey Part Number | 13-121KH14-FP10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 121KH14-FP10TR |
Description | VARISTOR 120V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 132 V |
Manufacturer YAGEO | Current - Surge 4.5 kA |
Series | Energy 32J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1700 pF @ 1 kHz |
Maximum AC Volts 75 V | Operating Temperature -40°C ~ 140°C (TA) |
Maximum DC Volts 100 V | Mounting Type Through Hole |
Varistor Voltage (Min) 108 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 120 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 121KH14 | YAGEO | 0 | 13-121KH14-ND | 0,17348 € | Parametric Equivalent |
| 121KH14-F | YAGEO | 0 | 13-121KH14-F-ND | 0,17348 € | Parametric Equivalent |
| 121KH14-FP10 | YAGEO | 0 | 13-121KH14-FP10-ND | 0,17348 € | Parametric Equivalent |
| 121KH14-FP10TB | YAGEO | 0 | 13-121KH14-FP10TB-ND | 0,15751 € | Parametric Equivalent |
| 121KH14-FTB | YAGEO | 0 | 13-121KH14-FTB-ND | 0,15751 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,15600 € | 124,80 € |
| Unit Price without VAT: | 0,15600 € |
|---|---|
| Unit Price with VAT: | 0,18564 € |


