Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

121KH07-FTR | |
|---|---|
DigiKey Part Number | 13-121KH07-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 121KH07-FTR |
Description | VARISTOR 120V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Category | Varistor Voltage (Max) 132 V |
Manufacturer YAGEO | Current - Surge 1.2 kA |
Series | Energy 7.8J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 420 pF @ 1 kHz |
Maximum AC Volts 75 V | Operating Temperature -40°C ~ 140°C (TA) |
Maximum DC Volts 100 V | Mounting Type Through Hole |
Varistor Voltage (Min) 108 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 120 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 121KH07 | YAGEO | 0 | 13-121KH07-ND | 0,08708 € | Parametric Equivalent |
| 121KH07-F | YAGEO | 0 | 13-121KH07-F-ND | 0,08708 € | Parametric Equivalent |
| 121KH07-FTB | YAGEO | 0 | 13-121KH07-FTB-ND | 0,08176 € | Parametric Equivalent |
| 121KH07-O | YAGEO | 0 | 13-121KH07-O-ND | 0,08708 € | Parametric Equivalent |
| 121KH07-OTB | YAGEO | 0 | 13-121KH07-OTB-ND | 0,08176 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07832 € | 156,64 € |
| Unit Price without VAT: | 0,07832 € |
|---|---|
| Unit Price with VAT: | 0,09320 € |


