
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 75 V | |
Maximum DC Volts | 100 V | |
Varistor Voltage (Min) | 108 V | |
Varistor Voltage (Typ) | 120 V | |
Varistor Voltage (Max) | 132 V | |
Current - Surge | 25 kA | |
Energy | 200J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 5600 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Disc 32mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 2,39200 € | 143,52 € |
| Unit Price without VAT: | 2,39200 € |
|---|---|
| Unit Price with VAT: | 2,84648 € |

