
121KD20 | |
|---|---|
DigiKey Part Number | 13-121KD20-ND |
Manufacturer | |
Manufacturer Product Number | 121KD20 |
Description | VARISTOR 120V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 75 V | |
Maximum DC Volts | 100 V | |
Varistor Voltage (Min) | 108 V | |
Varistor Voltage (Typ) | 120 V | |
Varistor Voltage (Max) | 132 V | |
Current - Surge | 6.5 kA | |
Energy | 55J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3300 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32100 € | 3,21 € |
| 25 | 0,28760 € | 7,19 € |
| 100 | 0,25000 € | 25,00 € |
| 250 | 0,23224 € | 58,06 € |
| 500 | 0,22146 € | 110,73 € |
| 1.000 | 0,21262 € | 212,62 € |
| 2.500 | 0,20328 € | 508,20 € |
| 5.000 | 0,19765 € | 988,25 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

