Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

121KD10J | |
|---|---|
DigiKey Part Number | 13-121KD10J-ND |
Manufacturer | |
Manufacturer Product Number | 121KD10J |
Description | VARISTOR 120V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 120 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
EDA/CAD Models | 121KD10J Models |
Category | Varistor Voltage (Max) 132 V |
Manufacturer YAGEO | Current - Surge 3.5 kA |
Series | Energy 21J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 830 pF @ 1 kHz |
Maximum AC Volts 75 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 100 V | Mounting Type Through Hole |
Varistor Voltage (Min) 108 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 120 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 121KD10J-F | YAGEO | 0 | 13-121KD10J-F-ND | 0,09758 € | Parametric Equivalent |
| 121KD10J-FTB | YAGEO | 0 | 13-121KD10J-FTB-ND | 0,07458 € | Parametric Equivalent |
| 121KD10J-FTR | YAGEO | 0 | 13-121KD10J-FTR-ND | 0,07458 € | Parametric Equivalent |
| 121KD10J-O | YAGEO | 0 | 13-121KD10J-O-ND | 0,06215 € | Parametric Equivalent |
| 121KD10J-OTB | YAGEO | 0 | 13-121KD10J-OTB-ND | 0,07458 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05916 € | 236,64 € |
| Unit Price without VAT: | 0,05916 € |
|---|---|
| Unit Price with VAT: | 0,07040 € |


