
121KD10 | |
|---|---|
DigiKey Part Number | 13-121KD10-ND |
Manufacturer | |
Manufacturer Product Number | 121KD10 |
Description | VARISTOR 120V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
EDA/CAD Models | 121KD10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 75 V | |
Maximum DC Volts | 100 V | |
Varistor Voltage (Min) | 108 V | |
Varistor Voltage (Typ) | 120 V | |
Varistor Voltage (Max) | 132 V | |
Current - Surge | 2.5 kA | |
Energy | 18J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 830 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09500 € | 0,95 € |
| 25 | 0,08400 € | 2,10 € |
| 100 | 0,07130 € | 7,13 € |
| 250 | 0,06524 € | 16,31 € |
| 500 | 0,06156 € | 30,78 € |
| 1.000 | 0,05856 € | 58,56 € |
| 2.500 | 0,05538 € | 138,45 € |
| 5.000 | 0,05347 € | 267,35 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

