1.1 kV 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

112KD20

DigiKey Part Number
13-112KD20-ND
Manufacturer
Manufacturer Product Number
112KD20
Description
VARISTOR 1.1KV 6.5KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.1 kV 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
680 V
Maximum DC Volts
895 V
Varistor Voltage (Min)
990 V
Varistor Voltage (Typ)
1.1 kV
Varistor Voltage (Max)
1.21 kV
Current - Surge
6.5 kA
Energy
383J
Number of Circuits
1
Capacitance @ Frequency
360 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,48600 €4,86 €
250,43720 €10,93 €
1500,37120 €55,68 €
3000,35333 €106,00 €
6000,33867 €203,20 €
1.0500,32871 €345,15 €
2.5500,31583 €805,37 €
5.1000,30778 €1.569,68 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,80920 €