1.1 kV 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

112KD10

DigiKey Part Number
13-112KD10-ND
Manufacturer
Manufacturer Product Number
112KD10
Description
VARISTOR 1.1KV 2.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.1 kV 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
EDA/CAD Models
112KD10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
680 V
Maximum DC Volts
895 V
Varistor Voltage (Min)
990 V
Varistor Voltage (Typ)
1.1 kV
Varistor Voltage (Max)
1.21 kV
Current - Surge
2.5 kA
Energy
115J
Number of Circuits
1
Capacitance @ Frequency
90 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,12700 €1,27 €
250,11120 €2,78 €
1000,09500 €9,50 €
4000,08395 €33,58 €
8000,07984 €63,87 €
1.2000,07778 €93,34 €
2.8000,07416 €207,65 €
5.2000,07202 €374,50 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €