1 kV 40 kA Varistor 1 Circuit Through Hole Disc 40mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102KD40

DigiKey Part Number
13-102KD40-ND
Manufacturer
Manufacturer Product Number
102KD40
Description
VARISTOR 1KV 40KA DISC 40MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 kV 40 kA Varistor 1 Circuit Through Hole Disc 40mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
1.1 kV
Manufacturer
YAGEO
Current - Surge
40 kA
Series
Energy
4.1J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1800 pF @ 1 kHz
Maximum AC Volts
625 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
825 V
Mounting Type
Through Hole
Varistor Voltage (Min)
900 V
Package / Case
Disc 40mm
Varistor Voltage (Typ)
1 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
325,89781 €188,73 €
Manufacturers Standard Package
Unit Price without VAT:5,89781 €
Unit Price with VAT:7,01839 €