Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

101KH20-F | |
|---|---|
DigiKey Part Number | 13-101KH20-F-ND |
Manufacturer | |
Manufacturer Product Number | 101KH20-F |
Description | VARISTOR 100V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Category | Varistor Voltage (Max) 110 V |
Manufacturer YAGEO | Current - Surge 6.5 kA |
Series | Energy 50J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 4000 pF @ 1 kHz |
Maximum AC Volts 60 V | Operating Temperature -40°C ~ 140°C (TA) |
Maximum DC Volts 85 V | Mounting Type Through Hole |
Varistor Voltage (Min) 90 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 100 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 101KH20 | YAGEO | 0 | 13-101KH20-ND | 0,37455 € | Parametric Equivalent |
| 101KH20-FP7.5 | YAGEO | 0 | 13-101KH20-FP7.5-ND | 0,37455 € | Parametric Equivalent |
| 101KH20-FP7.5TB | YAGEO | 0 | 13-101KH20-FP7.5TB-ND | 0,37455 € | Parametric Equivalent |
| 101KH20-FP7.5TR | YAGEO | 0 | 13-101KH20-FP7.5TR-ND | 0,37455 € | Parametric Equivalent |
| 101KH20-FTB | YAGEO | 0 | 13-101KH20-FTB-ND | 0,37455 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,37455 € | 149,82 € |
| Unit Price without VAT: | 0,37455 € |
|---|---|
| Unit Price with VAT: | 0,44571 € |


