Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

101KD10-F | |
|---|---|
DigiKey Part Number | 13-101KD10-F-ND |
Manufacturer | |
Manufacturer Product Number | 101KD10-F |
Description | VARISTOR 100V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Category | Varistor Voltage (Max) 110 V |
Manufacturer YAGEO | Current - Surge 2.5 kA |
Series | Energy 15J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1000 pF @ 1 kHz |
Maximum AC Volts 60 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 85 V | Mounting Type Through Hole |
Varistor Voltage (Min) 90 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 100 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 101KD10 | YAGEO | 244 | 13-101KD10-ND | 0,13000 € | Parametric Equivalent |
| 101KD10-FTB | YAGEO | 0 | 13-101KD10-FTB-ND | 0,09121 € | Parametric Equivalent |
| 101KD10-FTR | YAGEO | 0 | 13-101KD10-FTR-ND | 0,08708 € | Parametric Equivalent |
| 101KD10-O | YAGEO | 0 | 13-101KD10-O-ND | 0,09758 € | Parametric Equivalent |
| 101KD10-OTB | YAGEO | 0 | 13-101KD10-OTB-ND | 0,09121 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,09758 € | 48,79 € |
| Unit Price without VAT: | 0,09758 € |
|---|---|
| Unit Price with VAT: | 0,11612 € |


