
1.5KE15A/B | |
|---|---|
DigiKey Part Number | 13-1.5KE15A/BCT-ND - Cut Tape (CT) 13-1.5KE15A/BTB-ND - Tape & Box (TB) |
Manufacturer | YAGEO |
Manufacturer Product Number | 1.5KE15A/B |
Description | TVS DIODE 12.8VWM 21.2VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 71.7A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 71.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15300 € | 1,53 € |
| 25 | 0,13560 € | 3,39 € |
| 100 | 0,11600 € | 11,60 € |
| 250 | 0,10672 € | 26,68 € |
| 500 | 0,10116 € | 50,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10105 € | 101,05 € |
| 2.000 | 0,09587 € | 191,74 € |
| 3.000 | 0,09414 € | 282,42 € |
| 5.000 | 0,09242 € | 462,10 € |
| 7.000 | 0,09057 € | 633,99 € |
| 10.000 | 0,08018 € | 801,80 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

