
1.5KE15A-AT/B | |
---|---|
DigiKey Part Number | 13-1.5KE15A-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE15A-AT/B |
Description | TVS DIODE 12.8VWM 21.2VC DO201 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 71.7A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 71.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,14014 € | 140,14 € |
2.000 | 0,12794 € | 255,88 € |
3.000 | 0,12167 € | 365,01 € |
5.000 | 0,11457 € | 572,85 € |
7.000 | 0,11035 € | 772,45 € |
10.000 | 0,10623 € | 1.062,30 € |
25.000 | 0,09956 € | 2.489,00 € |
Unit Price without VAT: | 0,14014 € |
---|---|
Unit Price with VAT: | 0,16677 € |