D0-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.0SMB62CA/TR13

DigiKey Part Number
13-1.0SMB62CA/TR13TR-ND - Tape & Reel (TR)
13-1.0SMB62CA/TR13CT-ND - Cut Tape (CT)
13-1.0SMB62CA/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.0SMB62CA/TR13
Description
TVS DIODE 53VWM 85VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
85V Clamp 12A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
53V
Voltage - Breakdown (Min)
58.9V
Voltage - Clamping (Max) @ Ipp
85V
Current - Peak Pulse (10/1000µs)
12A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.554
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,19600 €1,96 €
1000,12320 €12,32 €
5000,09152 €45,76 €
1.0000,08126 €81,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06162 €184,86 €
6.0000,05558 €333,48 €
9.0000,05249 €472,41 €
15.0000,04902 €735,30 €
21.0000,04697 €986,37 €
30.0000,04497 €1.349,10 €
75.0000,04059 €3.044,25 €
150.0000,03948 €5.922,00 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €