
1.0SMB51A/TR7 | |
---|---|
DigiKey Part Number | 13-1.0SMB51A/TR7TR-ND - Tape & Reel (TR) 13-1.0SMB51A/TR7CT-ND - Cut Tape (CT) 13-1.0SMB51A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.0SMB51A/TR7 |
Description | TVS DIODE 43.6VWM 70.1V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 14.5A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,29000 € | 0,29 € |
10 | 0,17800 € | 1,78 € |
100 | 0,11200 € | 11,20 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,08302 € | 41,51 € |
1.000 | 0,07361 € | 73,61 € |
1.500 | 0,06880 € | 103,20 € |
2.500 | 0,06339 € | 158,47 € |
3.500 | 0,06019 € | 210,66 € |
5.000 | 0,05707 € | 285,35 € |
12.500 | 0,05021 € | 627,62 € |
25.000 | 0,04597 € | 1.149,25 € |
50.000 | 0,04241 € | 2.120,50 € |
Unit Price without VAT: | 0,29000 € |
---|---|
Unit Price with VAT: | 0,34510 € |