
1.0SMB47CA/TR13 | |
|---|---|
DigiKey Part Number | 13-1.0SMB47CA/TR13TR-ND - Tape & Reel (TR) 13-1.0SMB47CA/TR13CT-ND - Cut Tape (CT) 13-1.0SMB47CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | YAGEO |
Manufacturer Product Number | 1.0SMB47CA/TR13 |
Description | TVS DIODE 40.2VWM 64.8V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 15.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 64.8V | |
Current - Peak Pulse (10/1000µs) | 15.7A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06135 € | 184,05 € |
| 6.000 | 0,05600 € | 336,00 € |
| 9.000 | 0,05324 € | 479,16 € |
| 15.000 | 0,05013 € | 751,95 € |
| 21.000 | 0,04828 € | 1.013,88 € |
| 30.000 | 0,04647 € | 1.394,10 € |
| 75.000 | 0,04343 € | 3.257,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19800 € | 1,98 € |
| 100 | 0,12400 € | 12,40 € |
| 500 | 0,09214 € | 46,07 € |
| 1.000 | 0,08182 € | 81,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13100 € | 1,31 € |
| 100 | 0,08830 € | 8,83 € |
| 500 | 0,06786 € | 33,93 € |
| 1.000 | 0,06102 € | 61,02 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

