Direct

1.0SMB22CA/TR13 | |
|---|---|
DigiKey Part Number | 13-1.0SMB22CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.0SMB22CA/TR13 |
Description | TVS DIODE 18.8VWM 30.6V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 33.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18.8V | |
Voltage - Breakdown (Min) | 20.9V | |
Voltage - Clamping (Max) @ Ipp | 30.6V | |
Current - Peak Pulse (10/1000µs) | 33.2A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06135 € | 184,05 € |
| 6.000 | 0,05600 € | 336,00 € |
| 9.000 | 0,05324 € | 479,16 € |
| 15.000 | 0,05013 € | 751,95 € |
| 21.000 | 0,04828 € | 1.013,88 € |
| 30.000 | 0,04647 € | 1.394,10 € |
| 75.000 | 0,04343 € | 3.257,25 € |
| Unit Price without VAT: | 0,06135 € |
|---|---|
| Unit Price with VAT: | 0,07301 € |


