Direct

1.0SMB20A/TR13 | |
|---|---|
DigiKey Part Number | 13-1.0SMB20A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.0SMB20A/TR13 |
Description | TVS DIODE 17.1VWM 27.7V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 36.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 27.7V |
Mfr | Current - Peak Pulse (10/1000µs) 36.7A |
Series | Power - Peak Pulse 1000W (1kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17.1V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 19V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.0SMB20A/TR7 | YAGEO | 0 | 13-1.0SMB20A/TR7TR-ND | 0,07854 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06037 € | 181,11 € |
| 6.000 | 0,05510 € | 330,60 € |
| 9.000 | 0,05239 € | 471,51 € |
| 15.000 | 0,04933 € | 739,95 € |
| 21.000 | 0,04750 € | 997,50 € |
| 30.000 | 0,04572 € | 1.371,60 € |
| 75.000 | 0,04274 € | 3.205,50 € |
| Unit Price without VAT: | 0,06037 € |
|---|---|
| Unit Price with VAT: | 0,07184 € |


