


XP6N090N | |
|---|---|
DigiKey Part Number | 5048-XP6N090NTR-ND - Tape & Reel (TR) 5048-XP6N090NCT-ND - Cut Tape (CT) 5048-XP6N090NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP6N090N |
Description | MOSFET N-CH 60V 2.5A SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 2.5A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 720 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18700 € | 1,87 € |
| 100 | 0,11680 € | 11,68 € |
| 500 | 0,08660 € | 43,30 € |
| 1.000 | 0,07683 € | 76,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06438 € | 193,14 € |
| 6.000 | 0,05810 € | 348,60 € |
| 9.000 | 0,05490 € | 494,10 € |
| 15.000 | 0,05130 € | 769,50 € |
| 21.000 | 0,04917 € | 1.032,57 € |
| 30.000 | 0,04709 € | 1.412,70 € |
| 75.000 | 0,04254 € | 3.190,50 € |
| 150.000 | 0,04004 € | 6.006,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

