
XP60SC380DH | |
|---|---|
DigiKey Part Number | 5048-XP60SC380DH-ND |
Manufacturer | |
Manufacturer Product Number | XP60SC380DH |
Description | MOSFET N CH 600V 10A TO-252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 10A (Tc) 2W (Ta), 69.4W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 380mOhm @ 2.8A, 10V |
Mfr | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 28.8 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1016 pF @ 100 V |
FET Type | Power Dissipation (Max) 2W (Ta), 69.4W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42425 € | 1.272,75 € |
| Unit Price without VAT: | 0,42425 € |
|---|---|
| Unit Price with VAT: | 0,50486 € |

