XP4509AGM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


YAGEO XSEMI
In Stock: 0
Unit Price: 0,16056 €
Datasheet
Mosfet Array 30V 11.2A (Ta), 8A (Ta) 2W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XP4509AGM

DigiKey Part Number
5048-XP4509AGMTR-ND - Tape & Reel (TR)
5048-XP4509AGMCT-ND - Cut Tape (CT)
5048-XP4509AGMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XP4509AGM
Description
MOSFET N/P-CH 30V 11.2A 8SO
Customer Reference
Detailed Description
Mosfet Array 30V 11.2A (Ta), 8A (Ta) 2W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO XSEMI
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
11.2A (Ta), 8A (Ta)
Rds On (Max) @ Id, Vgs
10mOhm @ 10A, 10V, 21mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19.2nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
1140pF @ 25V, 2000pF @ 25V
Power - Max
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes