
XP3C011M | |
|---|---|
DigiKey Part Number | 5048-XP3C011MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XP3C011M |
Description | MOSFET N/P-CH 30V 11.2A 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 10.8A (Ta), 7.8A (Ta) 2W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO XSEMI | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 10.8A (Ta), 7.8A (Ta) | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 9A, 10V, 22mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16nC @ 4.5V, 20.8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1440pF @ 25V, 2080pF @ 25V | |
Power - Max | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16056 € | 481,68 € |
| 6.000 | 0,14727 € | 883,62 € |
| 9.000 | 0,14050 € | 1.264,50 € |
| 15.000 | 0,13289 € | 1.993,35 € |
| 21.000 | 0,12839 € | 2.696,19 € |
| 30.000 | 0,12411 € | 3.723,30 € |
| Unit Price without VAT: | 0,16056 € |
|---|---|
| Unit Price with VAT: | 0,19107 € |

