


XP3P3R0MT | |
|---|---|
DigiKey Part Number | 5048-XP3P3R0MTTR-ND - Tape & Reel (TR) 5048-XP3P3R0MTCT-ND - Cut Tape (CT) 5048-XP3P3R0MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP3P3R0MT |
Description | FET P-CH 30V 33.5A 125A PMPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 33.5A (Ta), 125A (Tc) 5W (Ta), 69.4W (Tc) Surface Mount 8-PMPAK (5x6) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 3mOhm @ 20A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 122 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 15040 pF @ 15 V |
FET Type | Power Dissipation (Max) 5W (Ta), 69.4W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PMPAK (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,89900 € | 8,99 € |
| 100 | 0,59930 € | 59,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39080 € | 1.172,40 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

