


XP3P3R0MT | |
|---|---|
cms-digikey-product-number | 5048-XP3P3R0MTTR-ND - Tape & Reel (TR) 5048-XP3P3R0MTCT-ND - Cut Tape (CT) 5048-XP3P3R0MTDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | XP3P3R0MT |
cms-description | FET P-CH 30V 33.5A 125A PMPAK |
cms-standard-lead-time | 16 Weeks |
cms-customer-reference | |
cms-detailed-description | P-Channel 30 V 33.5A (Ta), 125A (Tc) 5W (Ta), 69.4W (Tc) Surface Mount PMPAK® 5 x 6 |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 122 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 15040 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 69.4W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PMPAK® 5 x 6 | |
Package / Case |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,62000 € | 16,20 € |
| 100 | 1,11750 € | 111,75 € |
| 500 | 0,92346 € | 461,73 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 3.000 | 0,75445 € | 2.263,35 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |

