


XP3P010YT | |
|---|---|
DigiKey Part Number | 5048-XP3P010YTTR-ND - Tape & Reel (TR) 5048-XP3P010YTCT-ND - Cut Tape (CT) 5048-XP3P010YTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP3P010YT |
Description | MOSFET P-CH 30V 14.6A PMPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 14.6A (Ta) 3.12W (Ta) Surface Mount PMPAK® 3 x 3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 54.4 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6080 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.12W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PMPAK® 3 x 3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,48300 € | 4,83 € |
| 100 | 0,31370 € | 31,37 € |
| 500 | 0,24082 € | 120,41 € |
| 1.000 | 0,21732 € | 217,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18745 € | 562,35 € |
| 6.000 | 0,17240 € | 1.034,40 € |
| 9.000 | 0,16474 € | 1.482,66 € |
| 15.000 | 0,15612 € | 2.341,80 € |
| 21.000 | 0,15102 € | 3.171,42 € |
| 30.000 | 0,14964 € | 4.489,20 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |





