
XP3P010AMT | |
|---|---|
DigiKey Part Number | 5048-XP3P010AMTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XP3P010AMT |
Description | MOSFET P CH -30V 18.5A PMPAK5X6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 18.5A (Ta), 58A (Tc) 5W (Ta), 50W (Tc) Surface Mount 8-PMPAK (5x6) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 10mOhm @ 20A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 54.4 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 6080 pF @ 15 V |
FET Type | Power Dissipation (Max) 5W (Ta), 50W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PMPAK (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16977 € | 509,31 € |
| 6.000 | 0,15590 € | 935,40 € |
| 9.000 | 0,14882 € | 1.339,38 € |
| 15.000 | 0,14088 € | 2.113,20 € |
| 21.000 | 0,13617 € | 2.859,57 € |
| 30.000 | 0,13299 € | 3.989,70 € |
| Unit Price without VAT: | 0,16977 € |
|---|---|
| Unit Price with VAT: | 0,20203 € |

