New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XP3NA3R4AMT

DigiKey Part Number
5048-XP3NA3R4AMTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XP3NA3R4AMT
Description
MOSFET N-CH 30V 31A 105A PMPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 29A (Ta), 73A (Tc) 5W (Ta), 31.2W (Tc) Surface Mount 8-PMPAK (5x6)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.4mOhm @ 19A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
60.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2576 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
5W (Ta), 31.2W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PMPAK (5x6)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11606 €348,18 €
6.0000,10583 €634,98 €
9.0000,10062 €905,58 €
15.0000,09476 €1.421,40 €
21.0000,09129 €1.917,09 €
30.0000,08791 €2.637,30 €
75.0000,08336 €6.252,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11606 €
Unit Price with VAT:0,13811 €